BAS40-04T
Description: Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3

Overview of BAS40-04T by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for BAS40-04T by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAS40-04T by Micro Commercial Components

BAS40-04T
Micro Commercial Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
MCC
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
0.2 µA
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BAS40-04T
    Micro Commercial Components
    Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3
    VS

Alternate Parts for BAS40-04T

This table gives cross-reference parts and alternative options found for BAS40-04T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS40-04T-13 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04T vs BAS40-04T-13
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Secos Corporation BAS40-04T vs BAS40-04T
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, Formosa Microsemi Co Ltd BAS40-04T vs BAS40-04T
BAS40-04T-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04T vs BAS40-04T-7
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAS40-04T vs BAS40-04T
BAS40-04TP Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BAS40-04T vs BAS40-04TP
BAS40-04T-C Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 Secos Corporation BAS40-04T vs BAS40-04T-C
BAS40-04T-7-F Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04T vs BAS40-04T-7-F
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, SC-75, 3 PIN WEITRON INTERNATIONAL CO., LTD. BAS40-04T vs BAS40-04T
Part Number Description Manufacturer Compare
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAS40-04T vs BAS40-04T
BAS40-04T-C Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 Secos Corporation BAS40-04T vs BAS40-04T-C
BAS40-04T-13 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04T vs BAS40-04T-13
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Secos Corporation BAS40-04T vs BAS40-04T
BAS40-04T-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04T vs BAS40-04T-7
BAS40-04TP Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BAS40-04T vs BAS40-04TP
BAS40-04T-7-F Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04T vs BAS40-04T-7-F
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, Formosa Microsemi Co Ltd BAS40-04T vs BAS40-04T

Related Parts for BAS40-04T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS40-04T by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS40-04T by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BAS40-04T would you like to use for your alert(s)?
  • Please alert me when BAS40-04T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS40-04T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS40-04T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS40-04T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS40-04T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS40-04T by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: