Part Details for BAS40-7 by Diodes Incorporated
Overview of BAS40-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2923 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.2A, 40V V(RRM), SILICON | 3000 |
|
$0.0216 / $0.0480 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for BAS40-7
BAS40-7 CAD Models
BAS40-7 Part Data Attributes
|
BAS40-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40-7
This table gives cross-reference parts and alternative options found for BAS40-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40TGT/R7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAS40-7 vs BAS40TGT/R7 |
BAS40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Microsemi Corporation | BAS40-7 vs BAS40 |
BAS40,215 | BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes TO-236 3-Pin | NXP Semiconductors | BAS40-7 vs BAS40,215 |
BAS40-T | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAS40-7 vs BAS40-T |
BAS40-AU_R1_000A1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | PanJit Semiconductor | BAS40-7 vs BAS40-AU_R1_000A1 |
BAS40,215 | BAS40 - General-purpose Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS40-7 vs BAS40,215 |
BAS40E3 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Microsemi Corporation | BAS40-7 vs BAS40E3 |
BAS40/T4 | 0.12A, 40V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS40-7 vs BAS40/T4 |
BAS40-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40-7 vs BAS40-TP |
BAS40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40-7 vs BAS40 |