-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0434
|
Newark | Schottky Diode Array, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Bridge Rectifier Case Style:-, No. Of Pins:4Pins, Forward Voltage Max:790Mv, Forward Surge Current:2A Rohs Compliant: Yes |Infineon BAS4002ARPPE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2650 |
|
$0.2240 / $0.5930 | Buy Now |
DISTI #
BAS4002ARPPE6327HTSA1CT-ND
|
DigiKey | BRIDGE RECT 1P 40V 200MA SOT143 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1397 In Stock |
|
$0.1661 / $0.5700 | Buy Now |
DISTI #
BAS4002ARPPE6327HT
|
Avnet Americas | Diode Schottky 40V 0.2A 4-Pin SOT143 T/R - Tape and Reel (Alt: BAS4002ARPPE6327HT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1813 / $0.2072 | Buy Now |
DISTI #
726-BAS4002ARPPE6
|
Mouser Electronics | Schottky Diodes & Rectifiers Low VF Schottky Diode Array 40V .2A RoHS: Compliant | 196521 |
|
$0.1640 / $0.4500 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1910 / $0.2050 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1910 / $0.2050 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
BAS4002ARPPE6327HT
|
Avnet Americas | Diode Schottky 40V 0.2A 4-Pin SOT143 T/R - Tape and Reel (Alt: BAS4002ARPPE6327HT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1813 / $0.2072 | Buy Now |
DISTI #
BAS4002ARPPE6327
|
TME | Bridge rectifier: single-phase, 40V, If: 0.2A, Ifsm: 2A, SOT143, SMT Min Qty: 25 | 2508 |
|
$0.2200 / $0.3430 | Buy Now |
|
Ameya Holding Limited | BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23 | 98260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS4002ARPPE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS4002ARPPE6327HTSA1
Infineon Technologies AG
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TR, 7 INCH: 3000 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAS4002ARPPE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS4002ARPPE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS4002A-RPP | Bridge Rectifier Diode, Schottky, 1 Phase, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BAS4002ARPPE6327HTSA1 vs BAS4002A-RPP |