Part Details for BAS40TS_R1_00001 by PanJit Semiconductor
Overview of BAS40TS_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40TS_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAS40TS_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,SOD-523,0.2A RoHS: Compliant | 9404 |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
BAS40TS-R1
|
TME | Diode: Schottky switching, SMD, 40V, 0.2A, SOD523, reel,tape, 200mW Min Qty: 1 | 0 |
|
$0.0325 / $0.2168 | RFQ |
|
NAC | 40V,Schottky,SOD-523,0.2A RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 8924688 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BAS40TS_R1_00001
|
Avnet Silica | Diode Small Signal Schottky 0.2A 2-Pin SOD-523 T/R (Alt: BAS40TS_R1_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | SOD-523, SKY | 3870 |
|
RFQ |
Part Details for BAS40TS_R1_00001
BAS40TS_R1_00001 CAD Models
BAS40TS_R1_00001 Part Data Attributes
|
BAS40TS_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS40TS_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS40TS_R1_00001
This table gives cross-reference parts and alternative options found for BAS40TS_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40TS_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40TS | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAS40TS_R1_00001 vs BAS40TS |
BAS40TST/R13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAS40TS_R1_00001 vs BAS40TST/R13 |
BAS40TS_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-523, 2 PIN | PanJit Semiconductor | BAS40TS_R1_00001 vs BAS40TS_R1_10001 |
BAS40TS_R2_00001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAS40TS_R1_00001 vs BAS40TS_R2_00001 |