-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mA, 40 V, Low VF SOD-523 Schottky Diode, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8325
|
Newark | Schottky Rectifier, 250Ma, 40V, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:250Ma, Forward Voltage Max:470Mv, Forward Surge Current:1A, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi NSR0340V2T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4628 |
|
$0.0520 / $0.0560 | Buy Now |
DISTI #
43AC3908
|
Newark | Rectifier, Schottky, 250Ma, 40V, Sod-523, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):250Ma, Forward Voltage Vf Max:470V, Forward Surge Current Ifsm Max:1A, Operating Temperature Rohs Compliant: Yes |Onsemi NSR0340V2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0580 / $0.0640 | Buy Now |
DISTI #
81AC9543
|
Newark | Sod523 Schty Barrier Dio Rohs Compliant: Yes |Onsemi NSR0340V2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0680 | Buy Now |
DISTI #
NSR0340V2T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 250MA SOD523 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23785 In Stock |
|
$0.0398 / $0.3300 | Buy Now |
DISTI #
NSR0340V2T1G
|
Avnet Americas | Diode Schottky 40V 0.25A 2-Pin SOD-523 T/R (Alt: NSR0340V2T1G) RoHS: Compliant Min Qty: 18657 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
NSR0340V2T1G
|
Avnet Americas | Diode Schottky 40V 0.25A 2-Pin SOD-523 T/R - Tape and Reel (Alt: NSR0340V2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0462 | Buy Now |
DISTI #
46P8325
|
Avnet Americas | Diode Schottky 40V 0.25A 2-Pin SOD-523 T/R - Product that comes on tape, but is not reeled (Alt: 46P8325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 4628 Partner Stock |
|
$0.0940 / $0.3460 | Buy Now |
DISTI #
863-NSR0340V2T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHTY BARRIER DIO RoHS: Compliant | 96645 |
|
$0.0440 / $0.3100 | Buy Now |
DISTI #
E02:0323_00076371
|
Arrow Electronics | Rectifier Diode Schottky 0.25A 5ns 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2415 | Europe - 18000 |
|
$0.0374 / $0.0501 | Buy Now |
DISTI #
V36:1790_07301782
|
Arrow Electronics | Rectifier Diode Schottky 0.25A 5ns 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2226 | Americas - 6000 |
|
$0.0384 / $0.0524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR0340V2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR0340V2T1G
onsemi
250 mA, 40 V, Low VF SOD-523 Schottky Diode, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | CASE 502, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSR0340V2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR0340V2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSR0340V2T5G | 250 mA, 40 V, Low VF SOD-523 Schottky Diode, SOD-523 2 LEAD, 8000-REEL | onsemi | NSR0340V2T1G vs NSR0340V2T5G |