There are no models available for this part yet.
Overview of BAS40W-05 by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BAS40W-05 by Formosa Microsemi Co Ltd
Part Data Attributes for BAS40W-05 by Formosa Microsemi Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Package Description
|
PLASTIC PACKAGE-3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.2 W
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAS40W-05
This table gives cross-reference parts and alternative options found for BAS40W-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40W-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40CT-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS40W-05 vs BAS40CT-T1-LF |
BAS40WT-05F2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BAS40W-05 vs BAS40WT-05F2 |
BAS40CW | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAS40W-05 vs BAS40CW |
RB495DS-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40W-05 vs RB495DS-TP-HF |
BAS40-05RF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS40W-05 vs BAS40-05RF |
BAS40WT-05 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BAS40W-05 vs BAS40WT-05 |
BAS40W-05-H | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS40W-05 vs BAS40W-05-H |
BAS40-05Q-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Diodes Incorporated | BAS40W-05 vs BAS40-05Q-7-F |
RB495DFHT146 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, SC-59, 3 PIN | ROHM Semiconductor | BAS40W-05 vs RB495DFHT146 |
BAS40-05-Q | Rectifier Diode, | Diotec Semiconductor AG | BAS40W-05 vs BAS40-05-Q |
Related Parts for BAS40W-05
-
BAT54CFILMRectifier Diodes
-
BA9741F-E2Switching Regulator or Controllers
-
DS2003TMSmall Signal Bipolar Transistors
-
BA178M20FP-E2Linear Regulator ICs
-
BA4560Operational Amplifiers
-
BCM48BT040T200A00Other Analog ICs
-
B10TBTerminals and Terminal Blocks
-
BAO40Electric Fuses
-
BA7607Multiplexers or Switches