BAS45A153
NXP Semiconductors
Description: DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode

Overview of BAS45A153 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for BAS45A153 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS45A153 by NXP Semiconductors

BAS45A153
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
4 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
0.25 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
125 V
Reverse Current-Max
0.001 µA
Reverse Recovery Time-Max
1.5 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BAS45A153
    NXP Semiconductors
    DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode
    VS

Alternate Parts for BAS45A153

This table gives cross-reference parts and alternative options found for BAS45A153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS45A153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS45AL135 DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAS45A153 vs BAS45AL135
BAS45A136 DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode NXP Semiconductors BAS45A153 vs BAS45A136
BAS45A,113 BAS45A - Low-leakage diode DO-34 2-Pin NXP Semiconductors BAS45A153 vs BAS45A,113
BAS45A,113 BAS45A - Low-leakage diode@en-us DO-34 2-Pin Nexperia BAS45A153 vs BAS45A,113
BAS45AL,115 BAS45AL - Low-leakage diode@en-us MELF 2-Pin Nexperia BAS45A153 vs BAS45AL,115
BAS45AL,135 DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode NXP Semiconductors BAS45A153 vs BAS45AL,135
934031240133 Rectifier Diode, 1 Element, 0.25A, 125V V(RRM), Silicon, DO-34 Nexperia BAS45A153 vs 934031240133
BAS45AL DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode NXP Semiconductors BAS45A153 vs BAS45AL
934031240113 Rectifier Diode, 1 Element, 0.25A, 125V V(RRM), Silicon, DO-34 Nexperia BAS45A153 vs 934031240113
934031240143 Rectifier Diode, 1 Element, 0.25A, 125V V(RRM), Silicon, DO-34 Nexperia BAS45A153 vs 934031240143
Part Number Description Manufacturer Compare
FDLL300 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN Fairchild Semiconductor Corporation BAS45A153 vs FDLL300
BAS45AL,135 DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode NXP Semiconductors BAS45A153 vs BAS45AL,135
BAS45AL,115 BAS45AL - Low-leakage diode@en-us MELF 2-Pin Nexperia BAS45A153 vs BAS45AL,115
BAS45A,113 BAS45A - Low-leakage diode@en-us DO-34 2-Pin Nexperia BAS45A153 vs BAS45A,113
934031250115 Rectifier Diode, 1 Element, 0.25A, 125V V(RRM), Silicon Nexperia BAS45A153 vs 934031250115
FDH300ATR High Conductance Low Leakage Diode, 10000-REEL onsemi BAS45A153 vs FDH300ATR
FDH300_NL Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN Fairchild Semiconductor Corporation BAS45A153 vs FDH300_NL
FDLL300_NL Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN Fairchild Semiconductor Corporation BAS45A153 vs FDLL300_NL
BAS45A/A52A DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode NXP Semiconductors BAS45A153 vs BAS45A/A52A
BAS45A DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode NXP Semiconductors BAS45A153 vs BAS45A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS45A153 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS45A153 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BAS45A153 would you like to use for your alert(s)?
  • Please alert me when BAS45A153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS45A153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS45A153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS45A153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS45A153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS45A153 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: