Part Details for FDH300ATR by onsemi
Overview of FDH300ATR by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FDH300ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C2490
|
Newark | High Conductance Low Leakage Diode/ Reel Rohs Compliant: Yes |Onsemi FDH300ATR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0360 | Buy Now |
DISTI #
FDH300ATRCT-ND
|
DigiKey | DIODE GEN PURP 125V 200MA DO35 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6760 In Stock |
|
$0.0214 / $0.2200 | Buy Now |
DISTI #
FDH300ATR
|
Avnet Americas | Diode 150V 0.2A 2-Pin DO-35 T/R - Tape and Reel (Alt: FDH300ATR) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
FDH300ATR
|
Avnet Americas | Diode 150V 0.2A 2-Pin DO-35 T/R - Tape and Reel (Alt: FDH300ATR) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0202 / $0.0241 | Buy Now |
DISTI #
512-FDH300ATR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Conductance Low Leakage RoHS: Compliant | 14989 |
|
$0.0210 / $0.2100 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 125V, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0224 / $0.0263 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 500 |
|
$0.0669 / $0.0688 | Buy Now |
DISTI #
FDH300ATR
|
EBV Elektronik | Diode 150V 0.2A 2-Pin DO-35 T/R (Alt: FDH300ATR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 50000 |
|
$0.0500 | RFQ |
Part Details for FDH300ATR
FDH300ATR CAD Models
FDH300ATR Part Data Attributes
|
FDH300ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDH300ATR
onsemi
High Conductance Low Leakage Diode, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 125 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FDH300ATR
This table gives cross-reference parts and alternative options found for FDH300ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDH300ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDH300A | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Fairchild Semiconductor Corporation | FDH300ATR vs FDH300A |
FDH300A.TR | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, Signal Diode | Fairchild Semiconductor Corporation | FDH300ATR vs FDH300A.TR |