Part Details for BAS45AL,115 by NXP Semiconductors
Overview of BAS45AL,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for BAS45AL,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAS45AL,115-ND
|
DigiKey | DIODE GEN PURP 125V 0.25A LLDS Min Qty: 4365 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
548290 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | BAS45AL - Rectifier Diode, 0.25A, 125V, LLDS RoHS: Compliant Status: Active Min Qty: 1 | 5145 |
|
$0.0590 / $0.0694 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 125V 250MA LLDS | 9000 |
|
RFQ | |
|
Perfect Parts Corporation | 9902 |
|
RFQ |
Part Details for BAS45AL,115
BAS45AL,115 CAD Models
BAS45AL,115 Part Data Attributes
|
BAS45AL,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS45AL,115
NXP Semiconductors
BAS45AL - Low-leakage diode MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS45AL,115
This table gives cross-reference parts and alternative options found for BAS45AL,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS45AL,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS45A153 | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAS45AL,115 vs BAS45A153 |
BAS45AL | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAS45AL,115 vs BAS45AL |
BAS45AL,135 | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAS45AL,115 vs BAS45AL,135 |
934031240133 | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAS45AL,115 vs 934031240133 |
BAS45A,113 | BAS45A - Low-leakage diode@en-us DO-34 2-Pin | Nexperia | BAS45AL,115 vs BAS45A,113 |
BAS45A116 | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAS45AL,115 vs BAS45A116 |
BAS45A | Rectifier Diode, 1 Element, 0.25A, 125V V(RRM), Silicon, DO-34 | Nexperia | BAS45AL,115 vs BAS45A |
BAS45AL | Rectifier Diode, 1 Element, 0.25A, 125V V(RRM), Silicon | Nexperia | BAS45AL,115 vs BAS45AL |
BAS45A/A52A | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAS45AL,115 vs BAS45A/A52A |
BAS45AL,115 | BAS45AL - Low-leakage diode@en-us MELF 2-Pin | Nexperia | BAS45AL,115 vs BAS45AL,115 |