Part Details for BAS70-04F2 by Yangzhou Yangjie Electronics Co Ltd
Overview of BAS70-04F2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70-04F2
BAS70-04F2 CAD Models
BAS70-04F2 Part Data Attributes:
|
BAS70-04F2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS70-04F2
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS70-04F2
This table gives cross-reference parts and alternative options found for BAS70-04F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70W-04-H | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS70-04F2 vs BAS70W-04-H |
BAS40-04W-C | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | BAS70-04F2 vs BAS40-04W-C |
BAS70ST-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS70-04F2 vs BAS70ST-T1-LF |
BAS70-04-C | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | BAS70-04F2 vs BAS70-04-C |
BAS70-04W,135 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS70-04F2 vs BAS70-04W,135 |
BAS70W-04 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS70-04F2 vs BAS70W-04 |
BAS70-04-D0RFG | Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAS70-04F2 vs BAS70-04-D0RFG |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS70-04F2 vs BAS70-04 |
BAS70W-04Q-7-F | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Diodes Incorporated | BAS70-04F2 vs BAS70W-04Q-7-F |
BAS70-04 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS70-04F2 vs BAS70-04 |