Part Details for BAS70-04-D0RFG by Taiwan Semiconductor
Overview of BAS70-04-D0RFG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70-04-D0RFG
BAS70-04-D0RFG CAD Models
BAS70-04-D0RFG Part Data Attributes:
|
BAS70-04-D0RFG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS70-04-D0RFG
Taiwan Semiconductor
Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70-04-D0RFG
This table gives cross-reference parts and alternative options found for BAS70-04-D0RFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04-D0RFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04WF | BAS70-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin | Nexperia | BAS70-04-D0RFG vs BAS70-04WF |
BAS70ST-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS70-04-D0RFG vs BAS70ST-T1-LF |
BAS70W-04-H | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS70-04-D0RFG vs BAS70W-04-H |
BAS70-04RFG | Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAS70-04-D0RFG vs BAS70-04RFG |
BAS7004WE6327HTSA1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAS70-04-D0RFG vs BAS7004WE6327HTSA1 |
BAS70-04-B0RFG | Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAS70-04-D0RFG vs BAS70-04-B0RFG |
BAS70-04T-H | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS70-04-D0RFG vs BAS70-04T-H |
BAS70-04 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS70-04-D0RFG vs BAS70-04 |
BAS70-04F2 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS70-04-D0RFG vs BAS70-04F2 |
BAS70W-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS70-04-D0RFG vs BAS70W-04 |