Datasheets
BAS70-05-QR by: Nexperia

BAS70-05-Q - General-purpose dual Schottky diode@en-us TO-236 3-Pin

Part Details for BAS70-05-QR by Nexperia

Overview of BAS70-05-QR by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BAS70-05-QR

Part # Distributor Description Stock Price Buy
DISTI # 25AK0195
Newark Small Signal Schottky Diode, 70V/Sot-23 Rohs Compliant: Yes |Nexperia BAS70-05-QR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1830
  • 1 $0.2540
  • 10 $0.1830
  • 25 $0.1530
  • 50 $0.1220
  • 100 $0.0920
  • 250 $0.0790
  • 500 $0.0670
  • 1,000 $0.0540
$0.0540 / $0.2540 Buy Now
DISTI # 1727-BAS70-05-QRTR-ND
DigiKey DIODE ARR SCHOT 70V 70MA TO236AB Min Qty: 6000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.0317
  • 9,000 $0.0263
  • 30,000 $0.0258
  • 75,000 $0.0232
  • 150,000 $0.0201
$0.0201 / $0.0317 Buy Now
DISTI # BAS70-05-QR
Avnet Americas Diode Small Signal Schottky 70V 70mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-05-QR) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 36,000 $0.0206
  • 42,000 $0.0200
  • 78,000 $0.0195
  • 180,000 $0.0189
  • 360,000 $0.0184
  • 1,800,000 $0.0178
  • 3,600,000 $0.0172
$0.0172 / $0.0206 Buy Now
DISTI # 771-BAS70-05-QR
Mouser Electronics Schottky Diodes & Rectifiers BAS70-05-Q/SOT23/TO-236AB RoHS: Compliant 6631
  • 1 $0.2400
  • 10 $0.1720
  • 100 $0.0840
  • 1,000 $0.0480
  • 3,000 $0.0420
  • 9,000 $0.0320
  • 45,000 $0.0280
  • 99,000 $0.0240
$0.0240 / $0.2400 Buy Now
Future Electronics General-purpose dual Schottky diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 51000
Reel
  • 3,000 $0.0226
  • 9,000 $0.0217
  • 15,000 $0.0214
  • 60,000 $0.0204
  • 90,000 $0.0198
$0.0198 / $0.0226 Buy Now
DISTI # BAS70-05-QR
TTI Schottky Diodes & Rectifiers BAS70-05-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 3000
In Stock
  • 3,000 $0.0258
  • 9,000 $0.0253
  • 45,000 $0.0248
$0.0248 / $0.0258 Buy Now
DISTI # BAS70-05-QR
Avnet Americas Diode Small Signal Schottky 70V 70mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-05-QR) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 36,000 $0.0206
  • 42,000 $0.0200
  • 78,000 $0.0195
  • 180,000 $0.0189
  • 360,000 $0.0184
  • 1,800,000 $0.0178
  • 3,600,000 $0.0172
$0.0172 / $0.0206 Buy Now
DISTI # BAS70-05-QR
TME Diode: Schottky rectifying, SMD, 70V, 70mA, SOT23, reel,tape Min Qty: 20 0
  • 20 $0.0429
  • 100 $0.0386
  • 500 $0.0340
  • 3,000 $0.0306
  • 12,000 $0.0286
$0.0286 / $0.0429 RFQ
DISTI # BAS70-05-QR
Avnet Americas Diode Small Signal Schottky 70V 70mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-05-QR) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 36,000 $0.0206
  • 42,000 $0.0200
  • 78,000 $0.0195
  • 180,000 $0.0189
  • 360,000 $0.0184
  • 1,800,000 $0.0178
  • 3,600,000 $0.0172
$0.0172 / $0.0206 Buy Now
DISTI # BAS70-05-QR
Avnet Asia Diode Small Signal Schottky 70V 70mA 3-Pin SOT-23 T/R (Alt: BAS70-05-QR) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 36,000 $0.0532
  • 72,000 $0.0525
  • 108,000 $0.0518
  • 180,000 $0.0511
  • 360,000 $0.0499
  • 900,000 $0.0487
  • 1,800,000 $0.0475
$0.0475 / $0.0532 Buy Now
DISTI # BAS70-05-QR
Avnet Silica Diode Small Signal Schottky 70V 70mA 3-Pin SOT-23 T/R (Alt: BAS70-05-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days Silica - 1425000
Buy Now
DISTI # BAS70-05-QR
EBV Elektronik Diode Small Signal Schottky 70V 70mA 3-Pin SOT-23 T/R (Alt: BAS70-05-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days EBV - 3000
Buy Now
DISTI # 3912151RL
element14 Asia-Pacific SMALL SIGNAL SCHOTTKY DIODE, 70V/SOT-23 RoHS: Compliant Min Qty: 500 Container: Reel 1840
  • 500 $0.0662
  • 1,000 $0.0441
  • 5,000 $0.0338
$0.0338 / $0.0662 Buy Now
DISTI # 3912151
element14 Asia-Pacific SMALL SIGNAL SCHOTTKY DIODE, 70V/SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape 1840
  • 5 $0.2523
  • 10 $0.1809
  • 100 $0.0883
  • 500 $0.0662
  • 1,000 $0.0441
  • 5,000 $0.0338
$0.0338 / $0.2523 Buy Now
DISTI # 3912151RL
Farnell SMALL SIGNAL SCHOTTKY DIODE, 70V/SOT-23 RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Reel 1830
  • 500 $0.0670
  • 1,000 $0.0427
  • 5,000 $0.0327
$0.0327 / $0.0670 Buy Now
DISTI # 3912151
Farnell SMALL SIGNAL SCHOTTKY DIODE, 70V/SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape 1830
  • 5 $0.2764
  • 10 $0.1972
  • 100 $0.0912
  • 500 $0.0670
  • 1,000 $0.0427
  • 5,000 $0.0327
$0.0327 / $0.2764 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 33000
  • 6,000 $0.0253
  • 33,000 $0.0236
$0.0236 / $0.0253 Buy Now

Part Details for BAS70-05-QR

BAS70-05-QR Part Data Attributes

BAS70-05-QR Nexperia
Buy Now Datasheet
Compare Parts:
BAS70-05-QR Nexperia BAS70-05-Q - General-purpose dual Schottky diode@en-us TO-236 3-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TO-236
Package Description SOT-23, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Additional Feature LOW LEAKAGE CURRENT
Application SWITCHING
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.41 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.1 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.07 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 70 V
Reverse Current-Max 10 µA
Reverse Test Voltage 70 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for BAS70-05-QR

This table gives cross-reference parts and alternative options found for BAS70-05-QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05-QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933834100235 Rectifier Diode Nexperia BAS70-05-QR vs 933834100235
BAS70-05235 0.07A, 2 ELEMENT, SILICON, SIGNAL DIODE NXP Semiconductors BAS70-05-QR vs BAS70-05235
BAS70-05 Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB Nexperia BAS70-05-QR vs BAS70-05
BAS70-05,235 BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin NXP Semiconductors BAS70-05-QR vs BAS70-05,235
BAS70-05/G Rectifier Diode Nexperia BAS70-05-QR vs BAS70-05/G
BAS70-05-QVL BAS70-05-Q - General-purpose dual Schottky diode@en-us TO-236 3-Pin Nexperia BAS70-05-QR vs BAS70-05-QVL
Part Number Description Manufacturer Compare
BAS70-05-QVL BAS70-05-Q - General-purpose dual Schottky diode@en-us TO-236 3-Pin Nexperia BAS70-05-QR vs BAS70-05-QVL
BAS70-05/G Rectifier Diode Nexperia BAS70-05-QR vs BAS70-05/G
HSMS-2804-BLKG SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 Avago Technologies BAS70-05-QR vs HSMS-2804-BLKG
CMPD6263CBK Rectifier Diode, Schottky, 2 Element, 0.015A, 70V V(RRM), Silicon, Central Semiconductor Corp BAS70-05-QR vs CMPD6263CBK
BAS70-05,235 BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin NXP Semiconductors BAS70-05-QR vs BAS70-05,235
CMPD6263C Rectifier Diode, Schottky, 2 Element, 0.015A, 70V V(RRM), Silicon, SOT-23, 3 PIN Central Semiconductor Corp BAS70-05-QR vs CMPD6263C
HSMS-2804-TR1 SILICON, MIXER DIODE, SOT-23, 3 PIN Avago Technologies BAS70-05-QR vs HSMS-2804-TR1
HSMS-2804-TR1G SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 Avago Technologies BAS70-05-QR vs HSMS-2804-TR1G
HSMS-2804-BLK SILICON, MIXER DIODE, SOT-23, 3 PIN Avago Technologies BAS70-05-QR vs HSMS-2804-BLK
HSMS-2804G SILICON, MIXER DIODE, SOT-23, 3 PIN Avago Technologies BAS70-05-QR vs HSMS-2804G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS70-05-QR by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS70-05-QR by Nexperia

  • Please alert me when BAS70-05-QR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAS70-05-QR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS70-05-QR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAS70-05-QR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS70-05-QR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS70-05-QR by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: