Part Details for HSMS-2804-TR1G by Avago Technologies
Overview of HSMS-2804-TR1G by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for HSMS-2804-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 175 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | SILICON, MIXER DIODE | 140 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for HSMS-2804-TR1G
HSMS-2804-TR1G CAD Models
HSMS-2804-TR1G Part Data Attributes
|
HSMS-2804-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-2804-TR1G
Avago Technologies
SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Breakdown Voltage-Min | 70 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-2804-TR1G
This table gives cross-reference parts and alternative options found for HSMS-2804-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2804-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2804G | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2804-TR1G vs HSMS-2804G |
HSMS-2804-TR2G | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMS-2804-TR1G vs HSMS-2804-TR2G |
HSMS-2804G | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2804-TR1G vs HSMS-2804G |
HSMS-2804-TR2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2804-TR1G vs HSMS-2804-TR2 |
HSMS-2804-BLK | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2804-TR1G vs HSMS-2804-BLK |
HSMS-2804-BLK | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2804-TR1G vs HSMS-2804-BLK |
HSMS-2804G | Mixer Diode, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2804-TR1G vs HSMS-2804G |
HSMS-2804-TR1 | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2804-TR1G vs HSMS-2804-TR1 |
HSMS-2804 | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2804-TR1G vs HSMS-2804 |
HSMS-2804-TR2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-2804-TR1G vs HSMS-2804-TR2 |