Part Details for BAS70-05E by Diotec Semiconductor AG
Overview of BAS70-05E by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-05E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAS70-05E-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0384 | Buy Now |
DISTI #
637-BAS70-05E
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOT-523, 70V, 0.07A RoHS: Compliant | 0 |
|
$0.0240 / $0.1800 | Order Now |
|
Onlinecomponents.com | Schottky Diode - SOT-523 - 70V - 0.07A RoHS: Compliant | 0 |
|
$0.0171 / $0.0228 | Buy Now |
DISTI #
BAS70-05E-DIO
|
TME | Diode: Schottky switching, SMD, 70V, 70mA, 5ns, SOT523, reel,tape Min Qty: 25 | 1425 |
|
$0.0211 / $0.0316 | Buy Now |
Part Details for BAS70-05E
BAS70-05E CAD Models
BAS70-05E Part Data Attributes
|
BAS70-05E
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS70-05E
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-12-10 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-05E
This table gives cross-reference parts and alternative options found for BAS70-05E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-05 | Rectifier Diode, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infinex | BAS70-05E vs BAS70-05 |
BAS70-05T/R | DIODE SILICON, MIXER DIODE, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | BAS70-05E vs BAS70-05T/R |
BAS70-05W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, | Diotec Semiconductor AG | BAS70-05E vs BAS70-05W |
BAS70-05E6433XT | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70-05E vs BAS70-05E6433XT |
BAS70-05 | Rectifier Diode, | Surge Components Inc | BAS70-05E vs BAS70-05 |
BAS70-05-Q | Rectifier Diode, | Diotec Semiconductor AG | BAS70-05E vs BAS70-05-Q |
BAS70-05V | Rectifier Diode, | Rectron Semiconductor | BAS70-05E vs BAS70-05V |
BAS70-05T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS70-05E vs BAS70-05T-TP-HF |