There are no models available for this part yet.
Overview of BAS70-05E6433XT by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BAS70-05E6433XT by Infineon Technologies AG
Part Data Attributes for BAS70-05E6433XT by Infineon Technologies AG
BAS70-05E6433XT
Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMD, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
TR, 7 INCH: 3000
|
Application
|
GENERAL PURPOSE
|
Breakdown Voltage-Min
|
70 V
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance-Max
|
2 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
0.1 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.07 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
70 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
BAS70-05E6433XTInfineon Technologies AGMixer Diode, Silicon, SMD, 3 PINVS
-
Alternate Parts for BAS70-05E6433XT
This table gives cross-reference parts and alternative options found for BAS70-05E6433XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05E6433XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-05E | Rectifier Diode, | Diotec Semiconductor AG | BAS70-05E6433XT vs BAS70-05E |
BAS70-05 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAS70-05E6433XT vs BAS70-05 |
BAS70-05V | Rectifier Diode, | Rectron Semiconductor | BAS70-05E6433XT vs BAS70-05V |
BAS70-05W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, | Diotec Semiconductor AG | BAS70-05E6433XT vs BAS70-05W |