Part Details for BAS70-06E6327 by Infineon Technologies AG
Overview of BAS70-06E6327 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-06E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 490 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | MIXER DIODE, SCHOTTKY, 2 ELEMENT, SILICON | 2925 |
|
$0.0761 / $0.1755 | Buy Now |
|
Quest Components | MIXER DIODE, SCHOTTKY, 2 ELEMENT, SILICON | 2400 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | MIXER DIODE, SCHOTTKY, 2 ELEMENT, SILICON | 392 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | MIXER DIODE, SCHOTTKY, 2 ELEMENT, SILICON | 2400 |
|
$0.1170 / $0.5850 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1043 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23 | 231000 |
|
RFQ |
Part Details for BAS70-06E6327
BAS70-06E6327 CAD Models
BAS70-06E6327 Part Data Attributes
|
BAS70-06E6327
Infineon Technologies AG
Buy Now
|
Compare Parts:
BAS70-06E6327
Infineon Technologies AG
Mixer Diode, Silicon, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.45 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-06E6327
This table gives cross-reference parts and alternative options found for BAS70-06E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4E2200B-287T | DETECTOR DIODE,SOT-23 | TE Connectivity | BAS70-06E6327 vs MA4E2200B-287T |
MA4E1338B1-287T | MA4E1338B1-287T | TE Connectivity | BAS70-06E6327 vs MA4E1338B1-287T |
1SS154 | DIODE SILICON, UHF-S BAND, MIXER DIODE, SC-59, 1-3G1A, 3 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | BAS70-06E6327 vs 1SS154 |
1SS295TE85L | DIODE SILICON, UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | BAS70-06E6327 vs 1SS295TE85L |
MA791 | Mixer Diode, Very High Frequency, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | BAS70-06E6327 vs MA791 |
BAT68W | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon | Siemens | BAS70-06E6327 vs BAT68W |
MA4CS102BRT3 | Mixer Diode, Silicon, SURFACE MOUNT PACKAGE-3 | MACOM | BAS70-06E6327 vs MA4CS102BRT3 |
MA4E2054D1-287T | MA4E2054D1-287T | TE Connectivity | BAS70-06E6327 vs MA4E2054D1-287T |
MMBD354L | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BAS70-06E6327 vs MMBD354L |
BAS70-06W | Mixer Diode, Silicon | Siemens | BAS70-06E6327 vs BAS70-06W |