Part Details for BAS70-06W by Siemens
Overview of BAS70-06W by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-06W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 70 Volt, SOT-323 | 1200 |
|
$0.0560 / $0.2800 | Buy Now |
Part Details for BAS70-06W
BAS70-06W CAD Models
BAS70-06W Part Data Attributes
|
BAS70-06W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAS70-06W
Siemens
Mixer Diode, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-06W
This table gives cross-reference parts and alternative options found for BAS70-06W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4E2200B-287T | DETECTOR DIODE,SOT-23 | TE Connectivity | BAS70-06W vs MA4E2200B-287T |
MA4E1338B1-287T | MA4E1338B1-287T | TE Connectivity | BAS70-06W vs MA4E1338B1-287T |
1SS154 | DIODE SILICON, UHF-S BAND, MIXER DIODE, SC-59, 1-3G1A, 3 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | BAS70-06W vs 1SS154 |
1SS295TE85L | DIODE SILICON, UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | BAS70-06W vs 1SS295TE85L |
MA791 | Mixer Diode, Very High Frequency, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | BAS70-06W vs MA791 |
BAT68W | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon | Siemens | BAS70-06W vs BAT68W |
BAS70-06E6327 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70-06W vs BAS70-06E6327 |
MA4CS102BRT3 | Mixer Diode, Silicon, SURFACE MOUNT PACKAGE-3 | MACOM | BAS70-06W vs MA4CS102BRT3 |
MA4E2054D1-287T | MA4E2054D1-287T | TE Connectivity | BAS70-06W vs MA4E2054D1-287T |
MMBD354L | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BAS70-06W vs MMBD354L |