Part Details for BAS70DW-04 by WEITRON INTERNATIONAL CO., LTD.
Overview of BAS70DW-04 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70DW-04
BAS70DW-04 CAD Models
BAS70DW-04 Part Data Attributes
|
BAS70DW-04
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
BAS70DW-04
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, LEAD FREE, SC-88, 6 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Part Package Code | SC-88 | |
Package Description | LEAD FREE, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70DW-04
This table gives cross-reference parts and alternative options found for BAS70DW-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70DW-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70XY,165 | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS70DW-04 vs BAS70XY,165 |
BAS70BRW-TP-HF | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, | Micro Commercial Components | BAS70DW-04 vs BAS70BRW-TP-HF |
BAS70DW-04-TP-HF | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, | Micro Commercial Components | BAS70DW-04 vs BAS70DW-04-TP-HF |
BAS7004SE6327HTSA1 | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BAS70DW-04 vs BAS7004SE6327HTSA1 |
BAS70BRW | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, LEAD FREE, SC-88, 6 PIN | WEITRON INTERNATIONAL CO., LTD. | BAS70DW-04 vs BAS70BRW |
BAS70XY,135 | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS70DW-04 vs BAS70XY,135 |
BAS7004SH6327XTSA1 | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BAS70DW-04 vs BAS7004SH6327XTSA1 |
BAS70XY,125 | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS70DW-04 vs BAS70XY,125 |