Part Details for BAS70XY,125 by Nexperia
Overview of BAS70XY,125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70XY,125
BAS70XY,125 CAD Models
BAS70XY,125 Part Data Attributes
|
BAS70XY,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70XY,125
Nexperia
Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70XY,125
This table gives cross-reference parts and alternative options found for BAS70XY,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70XY,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70BRW-TP-HF | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, | Micro Commercial Components | BAS70XY,125 vs BAS70BRW-TP-HF |
BAS70XY,135 | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS70XY,125 vs BAS70XY,135 |
BAS7004SH6327XTSA1 | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BAS70XY,125 vs BAS7004SH6327XTSA1 |
BAS7004SH6727XTSA1 | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BAS70XY,125 vs BAS7004SH6727XTSA1 |
BAS70-04SE6727 | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Infineon Technologies AG | BAS70XY,125 vs BAS70-04SE6727 |
BAS70DW-04 | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, LEAD FREE, SC-88, 6 PIN | WEITRON INTERNATIONAL CO., LTD. | BAS70XY,125 vs BAS70DW-04 |