-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70H
Nexperia
Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOD-123F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1998-07-10 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, | Diotec Semiconductor AG | BAS70H vs BAS70W |
BAS70W-7-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAS70H vs BAS70W-7-G |
NSVR0170HT1G | 70V, 100mA Schottky Barrier Diode Series in X2DFNW2 70V/100mA Schottky Diode SOD-323, AECQ, 3000-REEL, Automotive Qualified | onsemi | BAS70H vs NSVR0170HT1G |
TSS70LRW | Rectifier Diode, | Taiwan Semiconductor | BAS70H vs TSS70LRW |
BAS70W,115 | BAS70W - General-purpose Schottky diode@en-us SC-70 3-Pin | Nexperia | BAS70H vs BAS70W,115 |
BAS70L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS70H vs BAS70L |
BAS70L2-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS70H vs BAS70L2-TP-HF |
BAS70L2-TP | Rectifier Diode, | Micro Commercial Components | BAS70H vs BAS70L2-TP |
BAS70E | Rectifier Diode, | Diotec Semiconductor AG | BAS70H vs BAS70E |
BAS70 | Rectifier Diode, | Surge Components Inc | BAS70H vs BAS70 |