Part Details for BAS70WT-05P by Micro Commercial Components
Overview of BAS70WT-05P by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70WT-05P
BAS70WT-05P CAD Models
BAS70WT-05P Part Data Attributes:
|
BAS70WT-05P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS70WT-05P
Micro Commercial Components
DIODE 2 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC PACKAGE-3, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown |
Alternate Parts for BAS70WT-05P
This table gives cross-reference parts and alternative options found for BAS70WT-05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70WT-05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70WT-05TP | 0.07A, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70WT-05P vs BAS70WT-05TP |