BAT14-020R
Description: Mixer Diode, Medium Barrier, S Band, 500ohm Z(V) Max, Silicon

Overview of BAT14-020R by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Aerospace and Defense Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MQ82380-20/R Rochester Electronics LLC Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics.
BU9S-7020R3BL Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
BU9HS-7020R3BL Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4

CAD Models for BAT14-020R by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAT14-020R by Siemens

BAT14-020R
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Package Description
S-LQMW-F4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Breakdown Voltage-Min
4 V
Configuration
RING, 4 ELEMENTS
Diode Capacitance-Max
0.35 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
S BAND
Impedance-Max
500 Ω
Impedance-Min
350 Ω
JESD-30 Code
S-LQMW-F4
Number of Elements
4
Number of Terminals
4
Operating Frequency-Max
4 GHz
Operating Frequency-Min
Operating Temperature-Max
150 °C
Output Current-Max
100 A
Package Body Material
GLASS
Package Shape
SQUARE
Package Style
MICROWAVE
Qualification Status
Not Qualified
Surface Mount
YES
Tangential Signal Sensitivity-Min
48 dBm
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
QUAD
Type of Schottky Barrier
MEDIUM BARRIER
Want to compare parts?
  1. BAT14-020R
    Siemens
    Mixer Diode, Medium Barrier, S Band, 500ohm Z(V) Max, Silicon
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT14-020R by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT14-020R by Siemens

Select Manufacturer
Which Manufacturer of BAT14-020R would you like to use for your alert(s)?
  • Please alert me when BAT14-020R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAT14-020R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT14-020R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAT14-020R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT14-020R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT14-020R by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: