BAT14-033H
Description: Mixer Diode, Medium Barrier, 6.5dB Noise Figure, Silicon, HERMETIC SEALED PACKAGE-2

Overview of BAT14-033H by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Aerospace and Defense Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
UPC3033H-AZ Renesas Electronics Corporation 3 Terminal Regulators, , /

CAD Models for BAT14-033H by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAT14-033H by Infineon Technologies AG

BAT14-033H
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Capacitance-Max
0.6 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
JESD-30 Code
O-PELF-N2
Noise Figure-Max
6.5 dB
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.1 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
END
Type of Schottky Barrier
MEDIUM BARRIER
Want to compare parts?
  1. BAT14-033H
    Infineon Technologies AG
    Mixer Diode, Medium Barrier, 6.5dB Noise Figure, Silicon, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for BAT14-033H

This table gives cross-reference parts and alternative options found for BAT14-033H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT14-033H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAT14-033H Mixer Diode, Medium Barrier, 6.5dB Noise Figure, Silicon Siemens BAT14-033H vs BAT14-033H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT14-033H by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT14-033H by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BAT14-033H would you like to use for your alert(s)?
  • Please alert me when BAT14-033H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAT14-033H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT14-033H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAT14-033H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT14-033H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT14-033H by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: