Part Details for BAT14-034S by Infineon Technologies AG
Overview of BAT14-034S by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for BAT14-034S
BAT14-034S CAD Models
BAT14-034S Part Data Attributes
|
BAT14-034S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT14-034S
Infineon Technologies AG
Mixer Diode, 6.5dB Noise Figure, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Noise Figure-Max | 6.5 dB | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES |