Part Details for BAT15-099E6327XT by Infineon Technologies AG
Overview of BAT15-099E6327XT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for BAT15-099E6327XT
BAT15-099E6327XT CAD Models
BAT15-099E6327XT Part Data Attributes:
|
BAT15-099E6327XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT15-099E6327XT
Infineon Technologies AG
Mixer Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 4 V | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
Frequency Band | X BAND | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.11 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for BAT15-099E6327XT
This table gives cross-reference parts and alternative options found for BAT15-099E6327XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT15-099E6327XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT15-099E6433 | Mixer Diode, Low Barrier, X Band, Silicon, | Infineon Technologies AG | BAT15-099E6327XT vs BAT15-099E6433 |
BAT15-099 | Mixer Diode, Low Barrier, X Band, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BAT15-099E6327XT vs BAT15-099 |
BAT15-099 | Mixer Diode, Low Barrier, X Band, Silicon | Siemens | BAT15-099E6327XT vs BAT15-099 |