Part Details for BAT17 by Infineon Technologies AG
Overview of BAT17 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT17
BAT17 CAD Models
BAT17 Part Data Attributes
|
BAT17
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT17
Infineon Technologies AG
Mixer Diode, Very High Frequency to Ultra High Frequency, 8dB Noise Figure, Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.75 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Max | 8 dB | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT17
This table gives cross-reference parts and alternative options found for BAT17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMBD301LT3G | 200 mA, 30 V, Schottky Diode UHF, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | BAT17 vs SMMBD301LT3G |
SMMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | BAT17 vs SMMBD301LT3 |
BAT17-T | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAT17 vs BAT17-T |
MMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | BAT17 vs MMBD301LT3 |
BAT17 | SILICON, UHF BAND, MIXER DIODE | STMicroelectronics | BAT17 vs BAT17 |
933410700215 | Mixer Diode, Ultra High Frequency, 8dB Noise Figure, Silicon | Nexperia | BAT17 vs 933410700215 |
BAT17T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | BAT17 vs BAT17T/R |
BAT17,215 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT17 vs BAT17,215 |
933410700235 | Mixer Diode, Ultra High Frequency, 8dB Noise Figure, Silicon | Nexperia | BAT17 vs 933410700235 |
BAT17 | Mixer Diode, Silicon, | General Instrument Corp | BAT17 vs BAT17 |