Part Details for BAT17E6327 by Infineon Technologies AG
Overview of BAT17E6327 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT17E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12266 |
|
RFQ | ||
|
Bristol Electronics | 174 |
|
RFQ | ||
|
Quest Components | 9812 |
|
$0.1316 / $0.7520 | Buy Now | |
|
ComSIT USA | SILICON SCHOTTKY DIODE Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon RoHS: Compliant | Europe - 2455 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 78000 |
|
RFQ |
Part Details for BAT17E6327
BAT17E6327 CAD Models
BAT17E6327 Part Data Attributes
|
BAT17E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT17E6327
Infineon Technologies AG
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.75 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT17E6327
This table gives cross-reference parts and alternative options found for BAT17E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT17E6433 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT17E6327 vs BAT17E6433 |