Part Details for BAT41CWFILM by STMicroelectronics
Results Overview of BAT41CWFILM by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT41CWFILM Information
BAT41CWFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT41CWFILM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 0.2 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 20115 |
|
$0.0512 / $0.1708 | Buy Now |
|
|
Vyrian | Discontinued | 4757 |
|
RFQ |
US Tariff Estimator: BAT41CWFILM by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAT41CWFILM
BAT41CWFILM Part Data Attributes
|
|
BAT41CWFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT41CWFILM
STMicroelectronics
Low capacitance small signal Schottky diodes
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-323, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Additional Feature | Low Leakage Current | |
| Application | Fast Recovery | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 50 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
BAT41CWFILM Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the thermal pad. Ensure the component is properly aligned and the solder joints are clean and free of oxidation.
-
The maximum allowed voltage drop across the BAT41CWFILM is 1.5V. Exceeding this voltage drop may lead to reduced performance, increased power consumption, or even damage to the device.
-
The BAT41CWFILM is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power handling and voltage rating according to the temperature derating curve provided in the datasheet.
-
Handle the BAT41CWFILM with ESD-protected equipment and follow proper ESD handling procedures to prevent damage to the device. Use an ESD wrist strap or mat, and ensure the workspace is ESD-protected.