Part Details for BAT41JFILM by STMicroelectronics
Results Overview of BAT41JFILM by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT41JFILM Information
BAT41JFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT41JFILM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 0.2A, 100V, SILICON, SIGNAL DIODE | 7521 |
|
$0.0504 / $0.1552 | Buy Now |
|
|
Vyrian | Discontinued | 3258 |
|
RFQ |
US Tariff Estimator: BAT41JFILM by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAT41JFILM
BAT41JFILM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT41JFILM Part Data Attributes
|
|
BAT41JFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT41JFILM
STMicroelectronics
Low capacitance small signal Schottky diodes
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sod-323, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Additional Feature | Low Leakage Current | |
| Application | Fast Recovery | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 50 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT41JFILM
This table gives cross-reference parts and alternative options found for BAT41JFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT41JFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAT41KFILM | STMicroelectronics | $0.1253 | 100 V, 200 mA Surface Mount General Purpose Signal Schottky Diode | BAT41JFILM vs BAT41KFILM |
| BAT41-07P6FILM | STMicroelectronics | Check for Price | Low capacitance small signal Schottky diodes | BAT41JFILM vs BAT41-07P6FILM |
BAT41JFILM Frequently Asked Questions (FAQ)
-
The recommended storage condition for BAT41JFILM is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
To prevent ESD damage, handle the BAT41JFILM with an anti-static wrist strap or mat, and avoid touching the pins or leads. Use an ESD-safe workstation and follow proper ESD handling procedures.
-
The maximum power dissipation of the BAT41JFILM is 250 mW, and it is recommended to derate the power dissipation based on the ambient temperature and package thermal resistance.
-
Yes, the BAT41JFILM can be used in switching regulator applications, but it is essential to ensure that the device is operated within its recommended operating conditions and that the switching frequency is within the device's bandwidth.
-
The thermal resistance of the BAT41JFILM can be calculated using the junction-to-ambient thermal resistance (RθJA) and the junction-to-case thermal resistance (RθJC) values provided in the datasheet, along with the device's power dissipation and ambient temperature.