BAT42W-E3-08
Description: Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2

Overview of BAT42W-E3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BAT42W-E3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 06X4377
Newark Diode, Schottky, 200Ma, 30V, Sod-123-2, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:1V, Forward Surge Current:4A, Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay BAT42W-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0650
  • 20,000 $0.0560
  • 30,000 $0.0520
  • 50,000 $0.0460
$0.0460 / $0.0650 Buy Now
DISTI # 12X6447
Newark Diode, Schottky, 0.2A, 30V, Sod-123-2, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:1V, Forward Surge Current:4A, Operating Temperature Max:125°C, Product Range:-Rohs Compliant: Yes |Vishay BAT42W-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.0890
$0.0890 Buy Now
DISTI # BAT42W-E3-08
Avnet Americas Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAT42W-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0414
$0.0414 Buy Now
DISTI # 78-BAT42W-E3-08
Mouser Electronics Schottky Diodes & Rectifiers 30Volt 200mA 4A IFSM RoHS: Compliant 40843
  • 1 $0.2200
  • 10 $0.1490
  • 100 $0.0770
  • 1,000 $0.0540
  • 2,500 $0.0440
  • 15,000 $0.0430
$0.0430 / $0.2200 Buy Now
Future Electronics BAT42W Series 30 V Surface Mount Schottky Barrier Diodes - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 15000
Reel
  • 3,000 $0.0390
  • 9,000 $0.0375
  • 15,000 $0.0368
  • 30,000 $0.0359
  • 60,000 $0.0346
$0.0346 / $0.0390 Buy Now
Future Electronics BAT42W Series 30 V Surface Mount Schottky Barrier Diodes - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0489
  • 9,000 $0.0470
  • 12,000 $0.0465
  • 30,000 $0.0450
  • 45,000 $0.0435
$0.0435 / $0.0489 Buy Now
Bristol Electronics   3764
RFQ
DISTI # BAT42W-E3-08
TTI Schottky Diodes & Rectifiers 30Volt 200mA 4A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 15000
In Stock
  • 3,000 $0.0480
  • 6,000 $0.0470
  • 9,000 $0.0460
  • 15,000 $0.0460
  • 30,000 $0.0450
  • 60,000 $0.0440
$0.0440 / $0.0480 Buy Now
NAC SCHOTTKY DIODE SOD-123 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.0500
$0.0500 Buy Now
DISTI # SMC-BAT42W-E3-08
Sensible Micro Corporation Diode Schottky Bat42W Sod-123 RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 2022+ Container: Tape & Reel 78912
  • 100 $0.0293
  • 500 $0.0285
  • 1,000 $0.0270
$0.0270 / $0.0293 RFQ
DISTI # C1S803603798082
Chip1Stop Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant pbFree: Yes 15000
  • 15,000 $0.0479
$0.0479 Buy Now
DISTI # C1S803602898613
Chip1Stop Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant pbFree: Yes 2570
  • 10 $0.0872
  • 25 $0.0863
  • 100 $0.0760
  • 250 $0.0656
  • 500 $0.0553
  • 1,000 $0.0535
$0.0535 / $0.0872 Buy Now
DISTI # BAT42W-E3-08
EBV Elektronik Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-123 T/R (Alt: BAT42W-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BAT42W-E3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAT42W-E3-08 by Vishay Intertechnologies

BAT42W-E3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.4 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
4 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
Rep Pk Reverse Voltage-Max
30 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. BAT42W-E3-08
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for BAT42W-E3-08

This table gives cross-reference parts and alternative options found for BAT42W-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42W-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAT42WT/R13 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BAT42W-E3-08 vs BAT42WT/R13
BAT42W-7 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Diodes Incorporated BAT42W-E3-08 vs BAT42W-7
BAT42W-HE3-18 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAT42W-E3-08 vs BAT42W-HE3-18
BAT42W Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BAT42W-E3-08 vs BAT42W
BAT42W-V-GS08 Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-123 T/R Vishay Semiconductors BAT42W-E3-08 vs BAT42W-V-GS08
BAT42W/D4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Vishay Intertechnologies BAT42W-E3-08 vs BAT42W/D4
BAT42W-G3-08 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies BAT42W-E3-08 vs BAT42W-G3-08
BAT42W-TP Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BAT42W-E3-08 vs BAT42W-TP
BAT42W-TP-HF Rectifier Diode, Micro Commercial Components BAT42W-E3-08 vs BAT42W-TP-HF
BAT42W-7-F Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BAT42W-E3-08 vs BAT42W-7-F
Part Number Description Manufacturer Compare
BAT42W/D4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Vishay Intertechnologies BAT42W-E3-08 vs BAT42W/D4
BAT42W-7 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Diodes Incorporated BAT42W-E3-08 vs BAT42W-7
BAT42W Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor BAT42W-E3-08 vs BAT42W
BAT42W Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BAT42W-E3-08 vs BAT42W
BAT42W_R1_00001 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PanJit Semiconductor BAT42W-E3-08 vs BAT42W_R1_00001
BAT42W-H Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, ULTRA SMALL, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd BAT42W-E3-08 vs BAT42W-H
BAT42W-G3-08 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies BAT42W-E3-08 vs BAT42W-G3-08
BAT42W_R2_00001 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PanJit Semiconductor BAT42W-E3-08 vs BAT42W_R2_00001
BAT42W-G3-18 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies BAT42W-E3-08 vs BAT42W-G3-18
BAT42W Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd BAT42W-E3-08 vs BAT42W

Related Parts for BAT42W-E3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT42W-E3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT42W-E3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BAT42W-E3-08 would you like to use for your alert(s)?
  • Please alert me when BAT42W-E3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAT42W-E3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT42W-E3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAT42W-E3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT42W-E3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT42W-E3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: