-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2326
|
Newark | Schottky Diode Sod123 |Vishay BAT43W-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0670 | Buy Now |
DISTI #
BAT43W-G3-08
|
Avnet Americas | SCHOTTKY DIODE SOD123-G3 - Tape and Reel (Alt: BAT43W-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0487 / $0.0619 | Buy Now |
DISTI #
78-BAT43W-G3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 30Volt 200mA 4A IFSM RoHS: Compliant | 12724 |
|
$0.0520 / $0.4000 | Buy Now |
DISTI #
BAT43W-G3-08
|
TTI | Schottky Diodes & Rectifiers 30Volt 200mA 4A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0520 | Buy Now |
DISTI #
BAT43W-G3-08
|
Avnet Americas | SCHOTTKY DIODE SOD123-G3 - Tape and Reel (Alt: BAT43W-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0487 / $0.0619 | Buy Now |
DISTI #
BAT43W-G3-08
|
EBV Elektronik | (Alt: BAT43W-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT43W-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT43W-G3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT43W-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT43W-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT43W-T1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAT43W-G3-08 vs BAT43W-T1 |
BAT42WSRR | Rectifier Diode, | Taiwan Semiconductor | BAT43W-G3-08 vs BAT42WSRR |
BAT42WS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323F, 2 PIN | SPC Multicomp | BAT43W-G3-08 vs BAT42WS |
BAT54WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | BAT43W-G3-08 vs BAT54WSG |
BAT43W-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT43W-G3-08 vs BAT43W-G3-18 |
TSS42U | Rectifier Diode, | Taiwan Semiconductor | BAT43W-G3-08 vs TSS42U |
CDBUR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT43W-G3-08 vs CDBUR42-HF |
CDBUR43-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT43W-G3-08 vs CDBUR43-HF |
BAT42WF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BAT43W-G3-08 vs BAT42WF2 |
CDBFR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT43W-G3-08 vs CDBFR42-HF |