Part Details for BAT45 by STMicroelectronics
Results Overview of BAT45 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT45 Information
BAT45 by STMicroelectronics is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAT45 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAT45
BAT45 Part Data Attributes
|
|
BAT45
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT45
STMicroelectronics
Mixer Diode, Ultra High Frequency, 7dB Noise Figure, Silicon, DO-35
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.60 | |
| Additional Feature | Matched Batch Available | |
| Breakdown Voltage-Min | 15 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Capacitance-Max | 1.1 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Mixer Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| Frequency Band | Ultra High Frequency | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-GALF-W2 | |
| Noise Figure-Max | 7 Db | |
| Non-rep Pk Forward Current-Max | 0.06 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 15 V | |
| Reverse Current-Max | 0.1 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Wire | |
| Terminal Position | Axial |