Part Details for BAT54-7 by Vishay Semiconductors
Overview of BAT54-7 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54-7
BAT54-7 CAD Models
BAT54-7 Part Data Attributes
|
BAT54-7
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54-7
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54-7
This table gives cross-reference parts and alternative options found for BAT54-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | BAT54-7 vs BAT54-TP-HF |
BAT54T/R | 0.2A, 30V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54-7 vs BAT54T/R |
BAT54LT3 | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAT54-7 vs BAT54LT3 |
BAT54-215 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54-7 vs BAT54-215 |
BAT54/G | Rectifier Diode | Nexperia | BAT54-7 vs BAT54/G |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Continental Device India Ltd | BAT54-7 vs BAT54 |
BAT54T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54-7 vs BAT54T-TP-HF |
BAT54LT3 | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAT54-7 vs BAT54LT3 |
BAT54TRL | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | YAGEO Corporation | BAT54-7 vs BAT54TRL |
BAT54-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3 | Micro Commercial Components | BAT54-7 vs BAT54-TP |