-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9459
|
Newark | Schottky Diode, Common Anode, 40V, Sot23 Rohs Compliant: Yes |Vishay BAT54A-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10074 |
|
$0.1030 / $0.3060 | Buy Now |
DISTI #
06X4379
|
Newark | Diode, Schottky, 200Ma, 30V, Sot-23-3, Full Reel, Diode Configuration:Common Anode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Diode Case Style:Sot-23 Rohs Compliant: Yes |Vishay BAT54A-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
12X6449
|
Newark | Diode, Schottky, 0.2A, 30V, Sot-23-3, Diode Configuration:Common Anode, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:600Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Vishay BAT54A-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0710 | Buy Now |
DISTI #
BAT54A-E3-08
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54A-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
78-BAT54A-E3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Volt 200mA Common Anode RoHS: Compliant | 30486 |
|
$0.0350 / $0.3000 | Buy Now |
DISTI #
V72:2272_09182958
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2030 Container: Cut Strips | Americas - 10087 |
|
$0.0308 / $0.1440 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 30 Volt 200mA Common Anode RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0344 / $0.0388 | Buy Now |
DISTI #
55158720
|
Verical | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 191 Package Multiple: 1 Date Code: 2030 | Americas - 10087 |
|
$0.0308 / $0.0427 | Buy Now |
DISTI #
67614147
|
Verical | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 1238 Package Multiple: 1 Date Code: 2203 | Americas - 5050 |
|
$0.0250 / $0.0252 | Buy Now |
DISTI #
BAT54A-E3-08
|
TTI | Schottky Diodes & Rectifiers 30 Volt 200mA Common Anode pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 63000 In Stock |
|
$0.0336 / $0.0378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54A-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54A-E3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.002 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAT54A-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A-HE3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54A-E3-08 vs BAT54A-HE3-18 |
BAT54A-HE3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54A-E3-08 vs BAT54A-HE3-08 |
BAT54A-G3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54A-E3-08 vs BAT54A-G3-08 |
BAT54A-E3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54A-E3-08 vs BAT54A-E3-18 |
BAT54A-G3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54A-E3-08 vs BAT54A-G3-18 |