-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode, Dual Common Anode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7504
|
Newark | Diode, Ultrafast, 100Ma, 30V, Sot-23-3, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:600Ma, Operating Rohs Compliant: Yes |Onsemi BAT54ALT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0220 / $0.0240 | Buy Now |
DISTI #
45J0558
|
Newark | Schottky Rectifier Common Anode 0.2A Sot-23, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Diode Case Style:Sot-23 Rohs Compliant: Yes |Onsemi BAT54ALT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5223 |
|
$0.0190 | Buy Now |
DISTI #
75Y6235
|
Newark | Small Signal Schottky Diode, Dual Common Anode, 30 V, 200 Ma, 800 Mv, 600 Ma, 150 C Rohs Compliant: Yes |Onsemi BAT54ALT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65903 |
|
$0.0360 / $0.1590 | Buy Now |
DISTI #
67R1280
|
Newark | Rectifier Array, Dual Common Anode, 200Ma, Sot-23, Full Reel, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Operating Temperature Max:150°Crohs Compliant: Yes |Onsemi BAT54ALT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0340 | Buy Now |
DISTI #
BAT54ALT1GOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
31455 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
BAT54ALT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54ALT1G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 552000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
BAT54ALT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 34876 Factory Stock |
|
$0.0137 / $0.0153 | Buy Now |
DISTI #
BAT54ALT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54ALT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0137 / $0.0153 | Buy Now |
DISTI #
BAT54ALT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 34876 Factory Stock |
|
$0.0137 / $0.0153 | Buy Now |
DISTI #
BAT54ALT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54ALT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 29 Weeks, 0 Days Container: Reel | 34876 Factory Stock |
|
$0.0137 / $0.0153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54ALT1G
onsemi
200 mA, 30 V, Schottky Diode, Dual Common Anode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAT54ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A212 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAT54ALT1G vs BAT54A212 |
BAT54AT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAT54ALT1G vs BAT54AT |
BAT54A-GT1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, LEAD FREE, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54ALT1G vs BAT54A-GT1 |
BAT54AT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, SC-75, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | BAT54ALT1G vs BAT54AT |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAT54ALT1G vs BAT54A |
BAT54AT-TP | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54ALT1G vs BAT54AT-TP |
BAT54ATRL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54ALT1G vs BAT54ATRL |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54ALT1G vs BAT54A |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54ALT1G vs BAT54A |
BAT54A-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | BAT54ALT1G vs BAT54A-TP-HF |