Part Details for BAT54ATRL by YAGEO Corporation
Overview of BAT54ATRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54ATRL
BAT54ATRL CAD Models
BAT54ATRL Part Data Attributes:
|
BAT54ATRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BAT54ATRL
YAGEO Corporation
Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54ATRL
This table gives cross-reference parts and alternative options found for BAT54ATRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54ATRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | BAT54ATRL vs BAT54A-TP-HF |
BAT54ALT1 | 200 mA, 30 V, Schottky Diode, Dual Common Anode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAT54ATRL vs BAT54ALT1 |
BAT54AFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54ATRL vs BAT54AFILM |
BAT54ATV | Rectifier Diode, | Rectron Semiconductor | BAT54ATRL vs BAT54ATV |
BAT54ATBL-AN3-R | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54ATRL vs BAT54ATBL-AN3-R |
BAT54A | Schottky Barrier Diode, 3000-REEL | onsemi | BAT54ATRL vs BAT54A |
BAT54A-GS18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | BAT54ATRL vs BAT54A-GS18 |
BAT54AT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54ATRL vs BAT54AT-TP-HF |
BAT54AT | Rectifier Diode | Tak Cheong Electronics (Holdings) Co Ltd | BAT54ATRL vs BAT54AT |
BAT54A-13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54ATRL vs BAT54A-13 |