Part Details for BAT54ATRL13 by YAGEO Corporation
Overview of BAT54ATRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54ATRL13
BAT54ATRL13 CAD Models
BAT54ATRL13 Part Data Attributes
|
BAT54ATRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BAT54ATRL13
YAGEO Corporation
Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54ATRL13
This table gives cross-reference parts and alternative options found for BAT54ATRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54ATRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AT | Small Signal Schottky Diode; Configuration: Dual,Common Anode; VRRM Max (V): 30V; IAV Max (A): 0.2A; VFM Max (V): 1V; @ IF (A): 0.1A; IR Max (uA): 2uA; @VR (V): 25V; TRR Max (ns): 5ns; Pin: F9; Package: SOT-523 | Galaxy Microelectronics | BAT54ATRL13 vs BAT54AT |
BAT54AT | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54ATRL13 vs BAT54AT |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-23, 3 PIN | KEC | BAT54ATRL13 vs BAT54A |
BAT54AT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54ATRL13 vs BAT54AT |
BAT54ATBG-AN3-R | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54ATRL13 vs BAT54ATBG-AN3-R |
BAT54A-13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54ATRL13 vs BAT54A-13 |
BAT54A-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54ATRL13 vs BAT54A-7 |
BAT54ALT3 | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAT54ATRL13 vs BAT54ALT3 |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54ATRL13 vs BAT54A |
BAT54AT | Rectifier Diode, | Rectron Semiconductor | BAT54ATRL13 vs BAT54AT |