Part Details for BAT54CW/T4 by NXP Semiconductors
Overview of BAT54CW/T4 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54CW/T4
BAT54CW/T4 CAD Models
BAT54CW/T4 Part Data Attributes:
|
BAT54CW/T4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54CW/T4
NXP Semiconductors
0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54CW/T4
This table gives cross-reference parts and alternative options found for BAT54CW/T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CW/T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WT1 | 0.2A, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAT54CW/T4 vs BAT54WT1 |
934028910115 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAT54CW/T4 vs 934028910115 |
BAT54AW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | International Rectifier | BAT54CW/T4 vs BAT54AW |
BAT54WT/R | 0.2A, 30V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54CW/T4 vs BAT54WT/R |
BAT54AWTP | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3, Signal Diode | Micro Commercial Components | BAT54CW/T4 vs BAT54AWTP |
934028900115 | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54CW/T4 vs 934028900115 |
BAT54CW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | International Rectifier | BAT54CW/T4 vs BAT54CW |
934028890115 | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54CW/T4 vs 934028890115 |
BAT54SWTP | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3, Signal Diode | Micro Commercial Components | BAT54CW/T4 vs BAT54SWTP |
934028880115 | 0.2A, 30V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54CW/T4 vs 934028880115 |