Part Details for BAT54AWTP by Micro Commercial Components
Overview of BAT54AWTP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54AWTP
BAT54AWTP CAD Models
BAT54AWTP Part Data Attributes:
|
BAT54AWTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT54AWTP
Micro Commercial Components
DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown |
Alternate Parts for BAT54AWTP
This table gives cross-reference parts and alternative options found for BAT54AWTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AWTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WT1 | 0.2A, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAT54AWTP vs BAT54WT1 |
BAT54AWPBF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | International Rectifier | BAT54AWTP vs BAT54AWPBF |
BAT54CWPBF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | International Rectifier | BAT54AWTP vs BAT54CWPBF |
934028890115 | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54AWTP vs 934028890115 |
BAT54CW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | International Rectifier | BAT54AWTP vs BAT54CW |
934028880115 | 0.2A, 30V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54AWTP vs 934028880115 |
BAT54AW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | International Rectifier | BAT54AWTP vs BAT54AW |
BAT54CW/T4 | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54AWTP vs BAT54CW/T4 |
BAT54WT/R | 0.2A, 30V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54AWTP vs BAT54WT/R |