Part Details for BAT54DCSMG4 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BAT54DCSMG4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54DCSMG4
BAT54DCSMG4 CAD Models
BAT54DCSMG4 Part Data Attributes
|
BAT54DCSMG4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BAT54DCSMG4
TT Electronics Power and Hybrid / Semelab Limited
0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | LCC | |
Package Description | R-CDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | MO-041BB | |
JESD-30 Code | R-CDSO-N6 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for BAT54DCSMG4
This table gives cross-reference parts and alternative options found for BAT54DCSMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54DCSMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54DCSM | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | BAT54DCSMG4 vs BAT54DCSM |