There are no models available for this part yet.
Overview of BAT54LT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54LT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK8990
|
Newark | Diode Schottky 30V 200Ma Sot23-3 |Onsemi BAT54LT1 RoHS: Not Compliant Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now | |
DISTI #
BAT54LT1
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54LT1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 582 Partner Stock |
|
RFQ | ||
Bristol Electronics | Min Qty: 45 | 12900 |
|
$0.0096 / $0.1125 | Buy Now | ||
Bristol Electronics | 11203 |
|
RFQ | ||||
Bristol Electronics | 6000 |
|
RFQ | ||||
Bristol Electronics | 2940 |
|
RFQ | ||||
Bristol Electronics | 1690 |
|
RFQ | ||||
Quest Components | Rectifier Diode, Schottky, 30 Volt, TO-236AB | 16903 |
|
$0.0523 / $0.1744 | Buy Now | ||
Quest Components | Rectifier Diode, Schottky, 30 Volt, TO-236AB | 10320 |
|
$0.0150 / $0.1500 | Buy Now | ||
Quest Components | Rectifier Diode, Schottky, 30 Volt, TO-236AB | 8962 |
|
$0.0420 / $0.2100 | Buy Now |
CAD Models for BAT54LT1 by onsemi
Part Data Attributes for BAT54LT1 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23 (TO-236) 3 LEAD
|
Package Description
|
CASE 318-08, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
318
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
EXTREMELY FAST SWITCHING SPEED
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAT54LT1
This table gives cross-reference parts and alternative options found for BAT54LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54Q-13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54LT1 vs BAT54Q-13 |
BAT54LT1G | 200 mA, 30 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAT54LT1 vs BAT54LT1G |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | BAT54LT1 vs BAT54 |
BAT54Q-7-F | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54LT1 vs BAT54Q-7-F |
BAT54-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54LT1 vs BAT54-7 |
BAT54-7-F | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54LT1 vs BAT54-7-F |
BAT54TC | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Zetex / Diodes Inc | BAT54LT1 vs BAT54TC |
BAT54-13-F | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54LT1 vs BAT54-13-F |
BAT54TA | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT54LT1 vs BAT54TA |
Related Parts for BAT54LT1
-
BAT54AWRectifier Diodes
-
MMBZ5248BLT1GZener Diodes
-
A700X337M004ATE010Fixed Capacitors
-
1.5KE39ATransient Suppressors
-
SI7113DN-T1-E3Power Field-Effect Transistors
-
CRCW06032K55FKEAFixed Resistors
-
XCL206C333CR-GSwitching Regulator or Controllers
-
FDN337NSmall Signal Field-Effect Transistors
-
BC68-25PASmall Signal Bipolar Transistors