Filter Your Search
1 - 10 of 12 results
|
BAT54LT1G
onsemi
|
$0.0342 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EXTREMELY FAST SWITCHING SPEED | FAST RECOVERY | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||
|
BAT54LT1
onsemi
|
$0.1317 | No | Obsolete | 200 mA | 1 V | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EXTREMELY FAST SWITCHING SPEED | 1 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 125 °C | -55 °C | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | not_compliant | EAR99 | 8541.10.00.70 | onsemi | CASE 318-08, 3 PIN | |||||||||
|
NSVBAT54LT1G
onsemi
|
$0.1430 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||
|
LBAT54LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 200 mA | 240 mV | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | LESHAN RADIO CO LTD | 3 | compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, MINIATURE PACKAGE-3 | ||||||||||||||||||
|
BAT54LT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EXTREMELY FAST SWITCHING SPEED | COMMERCIAL | R-PDSO-G3 | e3 | TO-236 | NOT SPECIFIED | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOT-23 | 3 | CASE 318-08 | unknown | R-PDSO-G3 | |||||||||||||||
|
S-LBAT54LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 200 mA | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-G3 | AEC-Q101 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.70 | R-PDSO-G3 | ||||||||||||||||||||
|
BAT54LT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | e0 | 125 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||||||
|
LBAT54LT1
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 240 mV | 5 ns | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | 125 °C | LESHAN RADIO CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
BAT54LT1
Motorola Mobility LLC
|
Check for Price | Transferred | 1 V | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | R-PDSO-G3 | ||||||||||||||||||||||
|
BAT54LT1
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 200 mA | 240 mV | 5 ns | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | 125 °C | LESHAN RADIO CO LTD | unknown | EAR99 |