Part Details for BAT54TW by Formosa Microsemi Co Ltd
Overview of BAT54TW by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54TW
BAT54TW CAD Models
BAT54TW Part Data Attributes
|
BAT54TW
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54TW
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54TW
This table gives cross-reference parts and alternative options found for BAT54TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LBAT54TW1T1G | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | BAT54TW vs S-LBAT54TW1T1G |
LBAT54TW1T1G | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | BAT54TW vs LBAT54TW1T1G |
BAT54T-D0RFG | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54TW vs BAT54T-D0RFG |
BAT54TW-T1 | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-6 | Won-Top Electronics Co Ltd | BAT54TW vs BAT54TW-T1 |
BAT54TW-T1-LF | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Won-Top Electronics Co Ltd | BAT54TW vs BAT54TW-T1-LF |
BAT54TW-H | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAT54TW vs BAT54TW-H |
BAT54TWQ-7-F | Rectifier Diode, | Diodes Incorporated | BAT54TW vs BAT54TWQ-7-F |
LBAT54TW1T3G | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | BAT54TW vs LBAT54TW1T3G |