Part Details for LBAT54TW1T3G by LRC Leshan Radio Co Ltd
Overview of LBAT54TW1T3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBAT54TW1T3G
LBAT54TW1T3G CAD Models
LBAT54TW1T3G Part Data Attributes
|
LBAT54TW1T3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBAT54TW1T3G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-88, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LBAT54TW1T3G
This table gives cross-reference parts and alternative options found for LBAT54TW1T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBAT54TW1T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LBAT54TW1T1G | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | LBAT54TW1T3G vs S-LBAT54TW1T1G |
LBAT54TW1T1G | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | LBAT54TW1T3G vs LBAT54TW1T1G |
BAT54T-D0RFG | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | LBAT54TW1T3G vs BAT54T-D0RFG |
BAT54TW-T1 | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-6 | Won-Top Electronics Co Ltd | LBAT54TW1T3G vs BAT54TW-T1 |
BAT54TW-T1-LF | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Won-Top Electronics Co Ltd | LBAT54TW1T3G vs BAT54TW-T1-LF |
BAT54TW-H | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | LBAT54TW1T3G vs BAT54TW-H |
BAT54TW | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | LBAT54TW1T3G vs BAT54TW |
BAT54TWQ-7-F | Rectifier Diode, | Diodes Incorporated | LBAT54TW1T3G vs BAT54TWQ-7-F |