Part Details for BAT54W-E3-18 by Vishay Intertechnologies
Overview of BAT54W-E3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54W-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54W-E3-18
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAT54W-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0480 | Buy Now |
DISTI #
78-BAT54W-E3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 30Volt 200mA Single RoHS: Compliant | 10110 |
|
$0.0360 / $0.3100 | Buy Now |
DISTI #
BAT54W-E3-18
|
TTI | Schottky Diodes & Rectifiers 30Volt 200mA Single RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0379 / $0.0396 | Buy Now |
DISTI #
BAT54W-E3-18
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAT54W-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0480 | Buy Now |
DISTI #
BAT54W-E3-18
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAT54W-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0480 | Buy Now |
DISTI #
BAT54W-E3-18
|
Avnet Asia | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-123 T/R (Alt: BAT54W-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0725 / $0.0817 | Buy Now |
Part Details for BAT54W-E3-18
BAT54W-E3-18 CAD Models
BAT54W-E3-18 Part Data Attributes
|
BAT54W-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54W-E3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54W-E3-18
This table gives cross-reference parts and alternative options found for BAT54W-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54W-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54W-V-GS08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT54W-E3-18 vs BAT54W-V-GS08 |
BAT54W-HE3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT54W-E3-18 vs BAT54W-HE3-18 |
BAT54W-V-GS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT54W-E3-18 vs BAT54W-V-GS18 |
BAT54W-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT54W-E3-18 vs BAT54W-G3-18 |
BAT54W-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Micro Commercial Components | BAT54W-E3-18 vs BAT54W-TP |
BAT54W-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Micro Commercial Components | BAT54W-E3-18 vs BAT54W-TP-HF |
BAT54W-E3-08 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT54W-E3-18 vs BAT54W-E3-08 |