Part Details for BAT54WS-E3-18 by Vishay Intertechnologies
Overview of BAT54WS-E3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54WS-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54WS-E3-18
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT54WS-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0480 | Buy Now |
DISTI #
09X2367
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 09X2367) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0840 / $0.3680 | Buy Now |
DISTI #
78-BAT54WS-E3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 30Volt 200mA Single RoHS: Compliant | 42067 |
|
$0.0400 / $0.3600 | Buy Now |
|
Future Electronics | BAT54WS Series 30 V 200 mA Single Surface Mount Schottky Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0393 / $0.0426 | Buy Now |
DISTI #
BAT54WS-E3-18
|
TTI | Schottky Diodes & Rectifiers 30Volt 200mA Single RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0430 | Buy Now |
DISTI #
BAT54WS-E3-18
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT54WS-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0480 | Buy Now |
DISTI #
09X2367
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 09X2367) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0840 / $0.3680 | Buy Now |
|
Ameya Holding Limited | DIODE SCHOTTKY 30V 200MA SOD323 | 2000000 |
|
RFQ | |
DISTI #
BAT54WS-E3-18
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT54WS-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0480 | Buy Now |
DISTI #
09X2367
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 09X2367) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0840 / $0.3680 | Buy Now |
Part Details for BAT54WS-E3-18
BAT54WS-E3-18 CAD Models
BAT54WS-E3-18 Part Data Attributes
|
BAT54WS-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54WS-E3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54WS-E3-18
This table gives cross-reference parts and alternative options found for BAT54WS-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54WS-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAT54WS-E3-18 vs BAT54WS-H |
BAT54WS-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT54WS-E3-18 vs BAT54WS-G3-18 |
BAT54WS-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAT54WS-E3-18 vs BAT54WS-TP-HF |
BAT54WS-V-GS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT54WS-E3-18 vs BAT54WS-V-GS18 |
BAT54WS-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAT54WS-E3-18 vs BAT54WS-TP |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | General Instrument Corp | BAT54WS-E3-18 vs BAT54WS |
BAT54WS-13 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT54WS-E3-18 vs BAT54WS-13 |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAT54WS-E3-18 vs BAT54WS |
BAT54WS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAT54WS-E3-18 vs BAT54WS-T1-LF |
BAT54WS-E3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT54WS-E3-18 vs BAT54WS-E3-08 |