Part Details for BAT54W by Comchip Technology Corporation Ltd
Overview of BAT54W by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-323 | 9600 |
|
$0.0380 / $0.1900 | Buy Now |
Part Details for BAT54W
BAT54W CAD Models
BAT54W Part Data Attributes
|
BAT54W
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54W
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54W
This table gives cross-reference parts and alternative options found for BAT54W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54LPQ-7 | Rectifier Diode, | Diodes Incorporated | BAT54W vs BAT54LPQ-7 |
LBAT54WT1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | BAT54W vs LBAT54WT1G |
BAT54WS | Rectifier Diode, | Taitron Components Inc | BAT54W vs BAT54WS |
BAT54-AQ | Rectifier Diode, | Diotec Semiconductor AG | BAT54W vs BAT54-AQ |
BAT54WT5 | Rectifier Diode, | Taitron Components Inc | BAT54W vs BAT54WT5 |
CMHSH-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | BAT54W vs CMHSH-3PBFREE |
BAT54A-Q | Rectifier Diode, | Diotec Semiconductor AG | BAT54W vs BAT54A-Q |
BAT54T | Rectifier Diode, | Rectron Semiconductor | BAT54W vs BAT54T |
LBAT54XV2T3G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAT54W vs LBAT54XV2T3G |
BAT54W1 | Rectifier Diode, | Taitron Components Inc | BAT54W vs BAT54W1 |