-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54WS-E3-08
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT54WS-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 204000 |
|
$0.0332 | Buy Now |
DISTI #
BAT54WS-E3-08
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT54WS-E3-08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0468 | Buy Now |
DISTI #
12X6452
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 12X6452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 14837 Partner Stock |
|
$0.0890 / $0.2970 | Buy Now |
DISTI #
78-BAT54WS-E3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Volt 200mA Single RoHS: Compliant | 77667 |
|
$0.0400 / $0.3300 | Buy Now |
|
Future Electronics | BAT54WS-V Series 30 V 200 mA Small Signal Schottky Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0345 / $0.0389 | Buy Now |
|
Future Electronics | BAT54WS-V Series 30 V 200 mA Small Signal Schottky Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0348 / $0.0393 | Buy Now |
|
Bristol Electronics | 9129 |
|
RFQ | ||
|
Bristol Electronics | 1559 |
|
RFQ | ||
|
Quest Components | 1247 |
|
$0.0864 / $0.2880 | Buy Now | |
DISTI #
BAT54WS-E3-08
|
TTI | Schottky Diodes & Rectifiers 30 Volt 200mA Single RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 138000 In Stock |
|
$0.0359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54WS-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54WS-E3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54WS-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54WS-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAT54WS-E3-08 vs BAT54WS-H |
BAT54WS-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT54WS-E3-08 vs BAT54WS-G3-18 |
BAT54WS-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAT54WS-E3-08 vs BAT54WS-TP-HF |
BAT54WS-V-GS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT54WS-E3-08 vs BAT54WS-V-GS18 |
BAT54WS-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAT54WS-E3-08 vs BAT54WS-TP |
BAT54WS-E3-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT54WS-E3-08 vs BAT54WS-E3-18 |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | General Instrument Corp | BAT54WS-E3-08 vs BAT54WS |
BAT54WS-13 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT54WS-E3-08 vs BAT54WS-13 |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAT54WS-E3-08 vs BAT54WS |
BAT54WS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAT54WS-E3-08 vs BAT54WS-T1-LF |