There are no models available for this part yet.
Overview of BAT54X by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for BAT54X by Formosa Microsemi Co Ltd
Part Data Attributes for BAT54X by Formosa Microsemi Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.24 V
|
Non-rep Pk Forward Current-Max
|
0.6 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.2 A
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Alternate Parts for BAT54X
This table gives cross-reference parts and alternative options found for BAT54X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54LPQ-7 | Rectifier Diode, | Diodes Incorporated | BAT54X vs BAT54LPQ-7 |
LBAT54WT1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | BAT54X vs LBAT54WT1G |
BAT54WS | Rectifier Diode, | Taitron Components Inc | BAT54X vs BAT54WS |
BAT54-AQ | Rectifier Diode, | Diotec Semiconductor AG | BAT54X vs BAT54-AQ |
BAT54WT5 | Rectifier Diode, | Taitron Components Inc | BAT54X vs BAT54WT5 |
CMHSH-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | BAT54X vs CMHSH-3PBFREE |
BAT54A-Q | Rectifier Diode, | Diotec Semiconductor AG | BAT54X vs BAT54A-Q |
BAT54T | Rectifier Diode, | Rectron Semiconductor | BAT54X vs BAT54T |
LBAT54XV2T3G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAT54X vs LBAT54XV2T3G |
BAT54W1 | Rectifier Diode, | Taitron Components Inc | BAT54X vs BAT54W1 |
Related Parts for BAT54X
-
BAT54STRectifier Diodes
-
MM3Z5V6Zener Diodes
-
FQP33N10Power Field-Effect Transistors
-
S9S12G128F0MLFMicrocontrollers
-
LM2576T-ADJSwitching Regulator or Controllers
-
CJ3134KDWSmall Signal Field-Effect Transistors
-
BC640Small Signal Bipolar Transistors
-
FTSH-105-01-L-DV-KHeaders and Edge Type Connectors
-
BD48E45G-TRPower Management Circuits