-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1707
|
Newark | Diode, Schottky, Aec-Q101, 30V, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi BAT54XV2T5G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9158 |
|
$0.0330 | Buy Now |
DISTI #
50M1995
|
Newark | Schottky Rectifier, 200Ma, 30V, Sod-523, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:320Mv, Forward Surge Current:600Ma, Diode Case Style:Sod-523 Rohs Compliant: Yes |Onsemi BAT54XV2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
BAT54XV2T5GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94158 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
BAT54XV2T5G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAT54XV2T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0270 | Buy Now |
DISTI #
42AC1707
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Product that comes on tape, but is not reeled (Alt: 42AC1707) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 9158 Partner Stock |
|
$0.0610 / $0.2410 | Buy Now |
DISTI #
863-BAT54XV2T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE 30V RoHS: Compliant | 22435 |
|
$0.0260 / $0.2400 | Buy Now |
DISTI #
70465801
|
RS | ON Semi BAT54XV2T5G, SMT Schottky Diode, 30V 200mA, 5ns, 2-Pin SOD-523 | ON Semiconductor BAT54XV2T5G RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 / $0.0490 | RFQ |
|
Future Electronics | BAT54XV2 Series 30 V 0.2 A SMT Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 24000Reel |
|
$0.0244 / $0.0268 | Buy Now |
|
Future Electronics | BAT54XV2 Series 30 V 0.2 A SMT Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0244 / $0.0268 | Buy Now |
|
Bristol Electronics | 8407 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54XV2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54XV2T5G
onsemi
200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, PLASTIC, CASE 502, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54XV2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54XV2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54KFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54XV2T5G vs BAT54KFILM |
BAT54XV2T1G | 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL | onsemi | BAT54XV2T5G vs BAT54XV2T1G |
BAT54L | 0.2A, 30V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | NXP Semiconductors | BAT54XV2T5G vs BAT54L |
BAT54-02LRH | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, TSLP-2-7, 2 PIN | Infineon Technologies AG | BAT54XV2T5G vs BAT54-02LRH |
BAT54LPS-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT54XV2T5G vs BAT54LPS-7 |
BAT54LP-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, CASE DFN1006-2, 2 PIN | Diodes Incorporated | BAT54XV2T5G vs BAT54LP-7 |
BAT54L | Rectifier Diode | Nexperia | BAT54XV2T5G vs BAT54L |
BAT54XV2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT,PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAT54XV2T5G vs BAT54XV2 |
BAT54T1 | 0.2A, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | BAT54XV2T5G vs BAT54T1 |
BAT54L,315 | BAT54L - Schottky barrier diode@en-us DFN 2-Pin | Nexperia | BAT54XV2T5G vs BAT54L,315 |